Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €64.480 |
Price for:Each
Minimum: 1
Multiple: 1
€64.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3711 11
Order Code2505388
Technical Datasheet
Plier TypeExternal Straight
Plier StyleCirclip
Overall Length300mm
Jaw Opening Max140mm
Bore Size Min85mm
Bore Size Max140mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3711 11 from CK Tools is a circlip plier with external straight jaw. It is manufactured with high alloy steel which is drop forged, hardened and tempered for exceptional strength and durability. It has chequered handles for grip and leaf spring riveted to handle for a secure smooth action.
- High alloy steel
- Hardened & tempered for exceptional strength & durability
- Chequered handles for grip
- Black gun finish for corrosion protection
- According to DIN 5254A
- For Ø 85-140 mm
- Length: 300 mm
Technical Specifications
Plier Type
External Straight
Overall Length
300mm
Bore Size Min
85mm
No. of Tips Supplied
-
SVHC
No SVHC (21-Jan-2025)
Plier Style
Circlip
Jaw Opening Max
140mm
Bore Size Max
140mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.464