Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3711 0
Order Code2505387
Also Known AsGTIN UPC EAN: 5013969491708
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €28.400 |
Price for:Each
Minimum: 1
Multiple: 1
€28.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3711 0
Order Code2505387
Also Known AsGTIN UPC EAN: 5013969491708
Technical Datasheet
Plier TypeExternal Straight
Plier StyleCirclip
Jaw Opening Max10mm
Overall Length140mm
Bore Size Min3mm
Bore Size Max10mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3711 0 from CK Tools is a circlip plier with external straight jaw. It is manufactured with high alloy steel which is drop forged, hardened and tempered for exceptional strength and durability. It has chequered handles for grip and leaf spring riveted to handle for a secure smooth action.
- High alloy steel
- Hardened & tempered for exceptional strength & durability
- Chequered handles for grip
- Black gun finish for corrosion protection
- According to DIN 5254A
- For Ø 3-10 mm
- Length: 140 mm
Technical Specifications
Plier Type
External Straight
Jaw Opening Max
10mm
Bore Size Min
3mm
No. of Tips Supplied
-
SVHC
No SVHC (21-Jan-2025)
Plier Style
Circlip
Overall Length
140mm
Bore Size Max
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102