Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3673
Order Code2766268
Also Known AsGTIN UPC EAN: 5013969961195
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3673
Order Code2766268
Also Known AsGTIN UPC EAN: 5013969961195
Technical Datasheet
Crimp Tool TypeHand
For Use WithModular Plugs
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3673 from CK Tools is a compact crimper for modular plugs. It crimps both 6 and 8 position modular connectors (including RJ11 and RJ45). It also cuts and strips CAT3, CAT5e and flat cables.
- Crimps both - 6 and 8 position modular connectors (including RJ11 and RJ45)
- Cuts and strips CAT3, CAT5e, CAT6 and flat cables
- Compact ergonomic design - for convenient storage and easy handling
- Precision engineered crimping dies - ensure secure termination
- Heavy duty carbon steel body for strength and durability
- Length: 145mm
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Modular Plugs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.442