Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.900 |
6+ | €5.550 |
12+ | €5.440 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€5.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3225
Order Code4167647
Technical Datasheet
Kit Contents3 Pieces of 30mm Quick Change Adapter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Quick change adapter to 30mm (3pcs)
- For use with T3224 quick change arbour
- Dimension is 37mm x 38mm x 125mm (W x D x H) product only
Notes
Users are advised to wear safety goggles and protective gloves.
Technical Specifications
Kit Contents
3 Pieces of 30mm Quick Change Adapter
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2