Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.610 |
6+ | €5.280 |
12+ | €5.180 |
Price for:Each
Minimum: 1
Multiple: 1
€5.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3218
Order Code4261277
Technical Datasheet
Drill Bit Size Metric6mm
Drill Bit Size Imperial0.236"
Effective Length-
Overall Length53mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3218 is TCT hole saw pilot bit and spring (pack of 3).
Technical Specifications
Drill Bit Size Metric
6mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
0.236"
Overall Length
53mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02