Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
3 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.880 |
6+ | €13.080 |
12+ | €12.590 |
Price for:Each
Minimum: 1
Multiple: 1
€13.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3203 020
Order Code4261270
Technical Datasheet
Blade Diameter12mm
Blade MaterialTungsten Carbide
Cutting Depth Max20mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3203 020 is a 20mm TCT hole saw. It features tungsten carbide tip (TCT) for exceptional cutting performance across mild and stainless steel, cast iron and copper up to a 12mm thickness. It has 3-point variable cutting edge for maximum contact whilst minimising heat build-up.
- High tension spring for rapid slug ejection
- 20mm width, 20mm depth, 90mm height
Technical Specifications
Blade Diameter
12mm
Cutting Depth Max
20mm
SVHC
No SVHC (21-Jan-2025)
Blade Material
Tungsten Carbide
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1