Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €9.110 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€9.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3111
Order Code2494924
Technical Datasheet
Kit Contents5 Pieces Drill Bits of Size 4mm, 5.5mm, 6.5mm, 7mm & 8mm for Bricks
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3111 from CK Tools is a masonry drill bit set. Drill bits are manufactured from forged steel with tungsten carbide tip for durability. T3111 drill bit set is designed for fast and accurate drilling of concrete, stone and brick.
- Forged steel with tungsten carbide tip
- Optimised design for fast and accurate drilling of concrete, stone & brick
- Contents: 4 / 5,5 / 6,5 / 7 & 8 mm
Contents
Set of 6 drill bits.
Technical Specifications
Kit Contents
5 Pieces Drill Bits of Size 4mm, 5.5mm, 6.5mm, 7mm & 8mm for Bricks
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104