Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.470 |
6+ | €1.410 |
12+ | €1.380 |
Price for:Each
Minimum: 1
Multiple: 1
€1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3100 02
Order Code2470503
Technical Datasheet
Drill Bit Size Metric2mm
Drill Bit Size Imperial-
Effective Length-
Overall Length49mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3100 02 is a 2mm Split Point Metal Drill Bit with professional quality HSS flute ground.
- High speed steel
- 135 degree split point design for non-wander starting
- Flute ground for accurate results
- Conforms to DIN338
- Diameter: 2 mm
- Working length: 24 mm
- Overall length: 49 mm
Applications
Industrial
Technical Specifications
Drill Bit Size Metric
2mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
49mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T3100 02
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001