Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No440013
Order Code2495009
Also Known AsGTIN UPC EAN: 5051074400130
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.110 |
6+ | €4.810 |
12+ | €4.710 |
Price for:Each
Minimum: 1
Multiple: 1
€5.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No440013
Order Code2495009
Also Known AsGTIN UPC EAN: 5051074400130
Technical Datasheet
Overall Length-
Blade Length100mm
Tip Size4mm
Test Voltage250VAC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 440013 from CK Tools is a mains tester. It has an extended shaft for long reach applications and moulded handle with insulation for protection.
- Extended shaft for long reach applications
- One piece moulded handle with insulation for assured safety
- High visibility permanently sealed Neon Tube for safety
- Top quality Chrome Vanadium blade for long life performance, Chrome plated for corrosion protection
- Blade Dimensions: 4mm x 100mm
- Total Length: 187mm
Technical Specifications
Overall Length
-
Tip Size
4mm
Product Range
-
Blade Length
100mm
Test Voltage
250VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036