Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €16.550 |
Price for:Each
Minimum: 1
Multiple: 1
€16.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No356003
Order Code2494979
Technical Datasheet
Head Weight - Metric400g
Head Weight - Imperial14oz
Weight400g
Handle TypeAsh
Head TypeDrop Forged
Overall Length312mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 356003 is a French pattern Engineers Hammer with drop forged high carbon steel head and ash shaft for strength.
- Drop forged high carbon steel head
- Hardened & tempered for superior strength and durability
- Black lacquered to protect against corrosion
- Traditional ash shaft for strength
- Weight: 400 g
Applications
Maintenance & Repair
Technical Specifications
Head Weight - Metric
400g
Weight
400g
Head Type
Drop Forged
Product Range
-
Head Weight - Imperial
14oz
Handle Type
Ash
Overall Length
312mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4