Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM-15SSBN-LF
Order Code1282145
Product RangeDura-Con
Technical Datasheet
22 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.970 |
5+ | €69.330 |
10+ | €66.520 |
25+ | €63.930 |
50+ | €61.850 |
100+ | €60.860 |
Price for:Each
Minimum: 1
Multiple: 1
€71.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM-15SSBN-LF
Order Code1282145
Product RangeDura-Con
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeDura-Con
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminium Alloy Body
SVHCNo SVHC (10-Jun-2022)
Product Overview
The Dura-con series 0.05-inch density high reliability D-micro-miniature Connector with solder cup, wire and screw mount metal shell.
- Both plug and socket available in 9, 15, 21, 25, 31, 37, 51 and 100 positions
Applications
Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military, Industrial
Technical Specifications
D Sub Connector Type
Micro D
Product Range
Dura-Con
D Sub Shell Size
-
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Aluminium Alloy Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003