Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,477.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,477.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoF41020.1
Order Code1718906
Technical Datasheet
Dispenser TypeSyringe
Volume000l
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The F41020.1 is a Professional Dispenser Unit for dosing of glues, solder pastes as well as low viscosity products. The dispenser CMS 450.V2 DOTTY can work in autonomous mode or in combination with a pick and place machine. The DOTTY dispenser can work under 5 different ways of manual dispenser, semi-automatic dispenser, automatic dispenser, component mode and teaching mode.
- Facility of use
- Compact and ergonomic design
- Digital display
- Accuracy
- 10-bar Maximum pressure at the inlet
- <lt/>40dBA Sound level
- 15W Power
- 230V at 50/60Hz Electrical supply
- 10 Programmes
Applications
Industrial
Technical Specifications
Dispenser Type
Syringe
Product Range
-
Volume
000l
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90230080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2