Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCIF
Manufacturer Part NoDU80
Order Code1643112
Product RangeCIF Carbide Drill Bits
Technical Datasheet
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.470 |
5+ | €5.420 |
Price for:Each
Minimum: 1
Multiple: 1
€6.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoDU80
Order Code1643112
Product RangeCIF Carbide Drill Bits
Technical Datasheet
Drill Bit Size Metric2mm
Drill Bit Size Imperial-
Effective Length-
Overall Length38.1mm
Product RangeCIF Carbide Drill Bits
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DU80 is a 2mm mono-piece Carbide Drill Bit with queue 3.17 shank.
- Smallest is the diameter, higher will be the speed
- Minimum drilling speed is 20000rpm
- 1.6 to 4m/min Descent speed
Applications
Industrial
Technical Specifications
Drill Bit Size Metric
2mm
Effective Length
-
Product Range
CIF Carbide Drill Bits
Drill Bit Size Imperial
-
Overall Length
38.1mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for DU80
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117