Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.600 |
10+ | €18.150 |
25+ | €17.500 |
Price for:Each
Minimum: 1
Multiple: 1
€19.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoABC20
Order Code1643091
Technical Datasheet
Board TypePhotoresist Board
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height300mm
External Width200mm
Board Thickness0.4mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ABC20 is a 35 microns Epoxy Base with 2.5µ resin thickness and adhesive anti UV protection.
- Excellent quality
- Resists to every acids
- Long life storage
Applications
Industrial
Technical Specifications
Board Type
Photoresist Board
Hole Diameter
-
External Width
200mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy Glass Composite
External Height
300mm
Board Thickness
0.4mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083