Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.050 |
Price for:Each
Minimum: 1
Multiple: 1
€15.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoTC1-10G
Order Code3549319
Technical Datasheet
Dispensing MethodSyringe
Volume-
Weight10g
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- High density thermal paste
- White, non-curing and non-flowing thermally conductive heat sink compound
- Heavily filled with heat-conductive metal oxide
- Provides high thermal conductivity, low bleed and high temperature stability
- Electrically insulating (2x 1015 ohm-cm)
Technical Specifications
Dispensing Method
Syringe
Weight
10g
SVHC
No SVHC (17-Dec-2015)
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02