Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSN0461-C.
Order Code2409399
Technical Datasheet
459 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.030 |
10+ | €0.676 |
100+ | €0.461 |
500+ | €0.376 |
1000+ | €0.350 |
3000+ | €0.322 |
10000+ | €0.294 |
Price for:Each
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSN0461-C.
Order Code2409399
Technical Datasheet
Accessory TypePush-on Speednut
For Use WithCML 1050N, 1052N, 1090N Series Indicator Lights
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Push-on Speednut
Product Range
-
For Use With
CML 1050N, 1052N, 1090N Series Indicator Lights
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SN0461-C.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001002