Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No5100H1/5
Order Code2766503
Product Range5100H1/5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.980 |
5+ | €3.860 |
10+ | €3.740 |
20+ | €3.630 |
50+ | €3.460 |
Price for:Each
Minimum: 1
Multiple: 1
€3.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No5100H1/5
Order Code2766503
Product Range5100H1/5
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia6.451mm
Forward Current / ColourR 20mA, G 20mA
Operating Voltage / ColourR 2.2V, G 2.2V
Luminous Intensity / Colour-
IP / NEMA RatingNot Rated
Product Range5100H1/5
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
R 20mA, G 20mA
Luminous Intensity / Colour
-
Product Range
5100H1/5
Mounting Hole Dia
6.451mm
Operating Voltage / Colour
R 2.2V, G 2.2V
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 5100H1/5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724