Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1090QC1-12V
Order Code2766454
Product Range1090QC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.410 |
5+ | €8.230 |
10+ | €8.030 |
20+ | €7.950 |
50+ | €7.860 |
Price for:Each
Minimum: 1
Multiple: 1
€8.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1090QC1-12V
Order Code2766454
Product Range1090QC
Technical Datasheet
Lamp Base TypeQuick Connect
Mounting Hole Dia12.7mm
Current Rating100mA
Supply Voltage12V
Lens ShapeRound with Flat Top
Product Range1090QC
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1090QC1-12V from Chicago Miniature Lighting is a 1090QC series 12V, red colour, non-relampable incandescent indicator light. It snap-fit into Ø0.500/0.505 hole in panels 0.020/0.100 thick.
- Tinned brass terminals
- Polycarbonate lens
- Polished stainless steel bezel
- White nylon housing
- Approved by UL file no. E20325, CSA file no. LR13346
Applications
Signalling
Technical Specifications
Lamp Base Type
Quick Connect
Current Rating
100mA
Lens Shape
Round with Flat Top
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
12.7mm
Supply Voltage
12V
Product Range
1090QC
Technical Docs (1)
Alternatives for 1090QC1-12V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175