Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.370 |
12+ | €18.770 |
24+ | €17.830 |
Price for:Each
Minimum: 1
Multiple: 1
€20.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoFW2190
Order Code2456801
Technical Datasheet
Cleaner TypeFiber Cleaner
Cleaner ApplicationsFiber Optic Connections
Dispensing MethodPen Applicator
Volume-
Weight5g
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FOCCUS Fiber-Wash Precision Fiber Optic Cleaning Pens contain powerful solvent cleaners that quickly and safely cleans the end face of fiber optic connectors, splices and ribbons. They also dissipates static charge, which prevents attracting airborne contamination that cling to the end face surface. This non-pressurized container can be easily and safely transported. For best results, use with the QbE Cleaning Platform or CCT Clean Connect Tool and the Combination Cleaning process.
- Non flammable aqueous cleaner
- Removes a broad range of soils: Dust, Oils, (Complex) Soils, Salts, and other Contaminants
- Residue free
- Low VOC
- Low global warming potential
- Dissipates static charge which can attract airborne contaminants
- Plastic safe
- Compatible for all fiber optic connectors
Technical Specifications
Cleaner Type
Fiber Cleaner
Dispensing Method
Pen Applicator
Weight
5g
SVHC
No SVHC (27-Jun-2024)
Cleaner Applications
Fiber Optic Connections
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058589