Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoES810E
Order Code1502503
Also Known AsGTIN UPC EAN: 0032599098076
Technical Datasheet
9 In Stock
24 more incoming. You can reserve stock now
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €16.010 |
12+ | €14.750 |
24+ | €14.010 |
Price for:Each
Minimum: 1
Multiple: 1
€16.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES810E
Order Code1502503
Also Known AsGTIN UPC EAN: 0032599098076
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsFibre Optic Connections
Dispensing MethodCan
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Electro Wash® PX is a one step universal cleaning and degreasing agent. Engineered for removing contamination from fiber optic connectors, modules, and cables, this material is safe for most plastics. Formulated with very low surface tension, this high pressure aerosol formulation flushes areas clean and evaporates instantly leaving no residue.
- Removes encrusted dirt, grease, silicone and other contaminants
- Penetrates hard to reach areas
- Evaporates quickly
- Leaves no residue
- Is non corrosive
- Contains no CFC's or HCFC's
- Contains no Trichloroethane
Applications
Consumer Electronics
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Can
Weight
-
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
Fibre Optic Connections
Volume
200ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292
UN Hazard Code:1950