Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW8400
Order Code9599568
Also Known AsGTIN UPC EAN: 0032599096829
Technical Datasheet
437 In Stock
468 more incoming. You can reserve stock now
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €14.970 |
12+ | €13.780 |
24+ | €13.100 |
Price for:Each
Minimum: 1
Multiple: 1
€14.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW8400
Order Code9599568
Also Known AsGTIN UPC EAN: 0032599096829
Technical Datasheet
Flux TypeRosin
Flux ApplicationsSoldering
Dispensing MethodPen Applicator
Volume-
Weight9g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
CW8400 is a CircuitWorks flux pen dispenser that provides controlled and exact applications that are generally compatible with most materials in the electronics industry. Dispense flux on printed circuit boards, heat sinks, chip carriers, switches, sockets and much more. This is fast drying, completely portable and have minimal excess flux waste. Instant wetting action provides thorough deoxidation of metallic surfaces providing the best possible surfaces for hand soldering. Typical applications include printed circuit boards, chip carriers, surface mount device pads, switches and sockets.
- Lead-free flux pen - 9g (0.32 oz.)
- Pen dispenser provides controlled and exact application
- Minimizes excess flux on the board
- Completely portable package
- Flux is non corrosive and halide free
- Can be used for soldering with lead free or tin/lead solders
- Excellent material compatibility
- Fast drying
- Clear liquid appearance and alcohol odour
- 2 years shelf life
Technical Specifications
Flux Type
Rosin
Dispensing Method
Pen Applicator
Weight
9g
SVHC
No SVHC (14-Jun-2023)
Flux Applications
Soldering
Volume
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:1263