Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW8200
Order Code130709
Also Known AsGTIN UPC EAN: 032599082112
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW8200
Order Code130709
Also Known AsGTIN UPC EAN: 032599082112
Technical Datasheet
Flux TypeRosin
Flux Applications-
Dispensing MethodPen Applicator
Volume-
Weight9g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
CircuitWorks® Flux Dispensing Pens are designed specifically to apply each type of flux with precision control. The Rosin Flux Dispensing Pen quickly applies a non corrosive type R Flux. This flux meets MIL F 14256 E and F.
- Marker pen dispenser provides controlled and exact application
- Minimize excess flux waste
- Completely protable package
- Non Corrosive
- Halide free
- Excellent material compatibility
- Fast drying
Applications
Maintenance & Repair, Industrial
Technical Specifications
Flux Type
Rosin
Dispensing Method
Pen Applicator
Weight
9g
SVHC
No SVHC (14-Jun-2023)
Flux Applications
-
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
UN Hazard Code:1263