Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW7100
Order Code1702759
Also Known AsGTIN UPC EAN: 032599064484
Technical Datasheet
188 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €85.260 |
12+ | €78.870 |
24+ | €75.120 |
Price for:Each
Minimum: 1
Multiple: 1
€85.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW7100
Order Code1702759
Also Known AsGTIN UPC EAN: 032599064484
Technical Datasheet
Lubricant TypeGrease Conductive
Dispensing MethodSyringe
Volume-
Weight6.5g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
CircuitWorks Silver Conductive Grease provides maximum electrical and thermal conductivity, proven lubrication properties, and protection from moisture, oxidation, and other environmental hazards. This system utilizes an advanced silicone lubricant that is compatible with metal, rubber and plastic.
- High electrical conductivity
- Excellent thermal conductivity
- Provides protection against wear
- Remains stable in a wide temperature range; 70 to 485°F ( 57 to 252°C)
- Protects against moisture and corrosion
- Very low viscosity vs temperature change
Applications
Consumer Electronics, Maintenance & Repair
Warnings
To avoid shock or possible fire, stop power to any system before applying conductive grease.
Technical Specifications
Lubricant Type
Grease Conductive
Volume
-
Product Range
-
Dispensing Method
Syringe
Weight
6.5g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032