Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2205
Order Code3212443
Product RangeCircuitWorks
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €64.000 |
12+ | €59.200 |
24+ | €58.020 |
Price for:Each
Minimum: 1
Multiple: 1
€64.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2205
Order Code3212443
Product RangeCircuitWorks
Technical Datasheet
Coating TypeConductive
Coating ApplicationsElectronic Circuitry
Dispensing MethodBottle
Coating ColourSilver
Volume-
Weight5g
Product RangeCircuitWorks
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Coating Type
Conductive
Dispensing Method
Bottle
Volume
-
Product Range
CircuitWorks
Coating Applications
Electronic Circuitry
Coating Colour
Silver
Weight
5g
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32082090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
UN Hazard Code:1263