Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2200MTP
Order Code604021
Product RangeCircuitWorks
Also Known AsGTIN UPC EAN: 032599064286
Technical Datasheet
11 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €82.280 |
6+ | €76.110 |
12+ | €74.590 |
Price for:Each
Minimum: 1
Multiple: 1
€82.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2200MTP
Order Code604021
Product RangeCircuitWorks
Also Known AsGTIN UPC EAN: 032599064286
Technical Datasheet
Coating TypeConductive
Coating ApplicationsPCB Traces
Dispensing MethodPen Applicator
Coating ColourGrey
Volume-
Weight8.5g
Product RangeCircuitWorks
SVHCNo SVHC (14-Jun-2023)
Product Overview
CircuitWorks® Conductive Pen makes instant highly conductive silver traces on circuits broads. The silver traces dry in minutes and have excellent adhesion to most electronic materials.
- Single component system
- High electrical conductivity 0.02 0.05 ohms/sq/mil
- Fast drying
- Highly adherent to circuit boards
- Operating temperature to 400°F (205°C)
- Single and high electrical conductivity component system
- Highly adherent to circuit boards
- Compatibility with materials used in PCB fabrication
- Flexibility and chemical resistance
- Used at prototype, rework and repair of circuit boards
Applications
Maintenance & Repair, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Coating Type
Conductive
Dispensing Method
Pen Applicator
Volume
-
Product Range
CircuitWorks
Coating Applications
PCB Traces
Coating Colour
Grey
Weight
8.5g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
UN Hazard Code:1263