Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €74.180 |
8+ | €68.620 |
24+ | €65.350 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€74.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCP421
Order Code2456805
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsFiber Optic Connections
Dispensing MethodWipe
Volume-
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Electro Wash® MX Cleaner Degreaser is a high flash point cleaner that quickly removes soils, adhesives and residues from insulation jackets and conductors on telecom, fiber optic and coaxial cables. Engineered with very low surface tension, this formulation penetrates and removes soils quickly with excellent wetting action, lifting and removing soils from the dirtiest areas. Electro Wash® MX Cleaner Degreaser is also ideal for removing carbonization, oxidized oils and greases from metal sufraces.
- Removes encrusted dirt, grease, silicone and other contaminants
- Moderate evaporation
- Leaves no residues
- Low odor
- Contains no CFC's or HCFC's
- Contains no chlorinated solvents
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Wipe
Weight
-
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
Fiber Optic Connections
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56039290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37