Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.450 |
Price for:Each
Minimum: 1
Multiple: 1
€30.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoVT35
Order Code4412416
Technical Datasheet
Voltage Measurement Range0V AC to 230V AC
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
VT35 is a tester for power sockets and 10mA / 30mA RCDs. VT35 is used to test TT-earthed 2P+E sockets and detect first-fault anomalies in socket connections to the electrical installation. VT35 is also used to test differential circuit breakers up to 30mA. Comply with operating environment and storage conditions. This hand-held, stand-alone instrument has been designed for use indoors, in Pollution Degree 2 environments, at altitudes of less than 2,000m and at temperatures of between 5°C and 40°C. It is suitable for use at up to 230V on Category II installations.
- Absence of phase, absence of earth, absence of neutral, phase/neutral, phase/earth inversion detect
- Quick, simple connection via 2P+E mains socket
- Operating voltage of 230V AC 50-60Hz
- Dimension is 85 x 56 x 31mm
Technical Specifications
Voltage Measurement Range
0V AC to 230V AC
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19