Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €361.200 |
Product Information
Product Overview
IP54 rated TRMS AC+DC multimeter with 2 x 6000 counts and backlighting display. This instrument is ideal for tertiary, industrial, electrical or electrotechnical maintenance applications. It is equipped with all the classic functions offered by a general purpose multimeter and also includes advanced functions to facilitate measurements in the field of general electrical applications, electromechanics, heating and air-conditioning, industry & tertiary sector, automotive sector, buildings and all installations powered by an electrical network.
- CAT IV 600V and CAT III 1000V safety rating
- 61+2 elements, dual mode (full scale/ central zero) bargraph
- 5 measurements/second measurement range
- Auto ranging and manual function selection (deactivatable multimeter)
- Min /max /peak functions and relative or differential measurements
- Measurement of ionization currents
- 1 x 9V power supply
Applications
Test & Measurement
Contents
Multimeter, Test leads, Test probe, 9V battery, Guide.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
True RMS
Auto, Manual
1kV
10A
3 Years
No SVHC (16-Jul-2019)
3.75
6000
1kV
10A
60Mohm
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate