Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €314.000 |
Product Information
Product Overview
C.A 5273 is a comprehensive multimeter for electrical maintenance of installations and small AC and DC machines, with a double 6,000-count backlit display and a 61+2-segment bargraph with remnant effect. Its 600V CAT IV safety is backed by IP54 ingress protection.
- CAT IV 600V / CAT III 1,000V safety rating
- TRMS measurements
- Automatic AC/DC detection
- VLowZ voltage measurement
- Temperature measurement
- Capacitance measurement from 1pF to 60mF
- Double backlit display with bargraph and "Central
- Zero function
- Min / max function
- 3-year warranty
Contents
Multimeter, Operating instructions on CD ROM in 5 languages, Quick start guide in 5 languages, Alkaline 6LF22 9 V battery, One 1.5m red straight/elbowed cable, One 1.5m black straight/elbowed cable, CATIV 1KV red test probe, CATIV 1KV black test probe, Temperature probe.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto
1kV
10A
3 Years
No SVHC (21-Jan-2025)
3.75
6000
1kV
10A
60Mohm
-
Technical Docs (2)
Alternatives for P01196773
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate