Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120633
Order Code3366757
Product RangeAmpFlex Series
Also Known AsA130
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,247.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,247.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120633
Order Code3366757
Product RangeAmpFlex Series
Also Known AsA130
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorFlexible Cord Probe
Current Range Max3kA
Current Range Min500mA
For Use WithMultimeters, Measuring Instrument Equipped with 4mm Female Banana Plugs
Product RangeAmpFlex Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
AmpFlex® A130 is a flexible current sensor comprising 3 measurement loops. It can be connected directly to a power analyser, logger, etc, to measure 3-phase currents or to perform up to 3 independent current measurements.
- Measurement range: 0.5A to 3KA
- 3 calibres
- Sensor length (clamping Ø): 80cm (Ø25cm)
- Ingress protection of sensor/processing unit: IP67 / IP54
- Output signal: AC voltage
- Output via 3 coaxial cables terminated by isolated BNC safety plugs
- Power supply: 2 x 1.5V AA batteries or external µUSB type B 5V
- Battery life: 500 hours
- 1,000V CAT IV rated
Contents
AmpFlex® flexible probe, 2 x 1.5V LR6 batteries, 1 x datasheet, 1 x verification certificate, 1 x set of coloured rings for cable fool proofing/ identification, 3 x female BNC/Ø 4 mm male plug adapters.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
3kA
For Use With
Multimeters, Measuring Instrument Equipped with 4mm Female Banana Plugs
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Flexible Cord Probe
Current Range Min
500mA
Product Range
AmpFlex Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.385