Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120576Z
Order Code3366715
Also Known AsMA400D-250
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €219.450 |
Price for:Each
Minimum: 1
Multiple: 1
€219.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120576Z
Order Code3366715
Also Known AsMA400D-250
Technical Datasheet
Ammeter FunctionAC Current
Ammeter TypeHand Held
Ammeter Response TypeTrue RMS
Display Count4000
No. of Digits / Alpha3.75
RangingAuto
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- DigiFLEX 400A AC RMS current meter with flexible sensor
- Compact, stand-alone and simple to use
- Equipped with a 4,000-count digital display for direct current readings
- IEC 61010 CAT IV 600 V rated
Contents
Clamp meter, Blister pack with 2 x 1.5V AAA batteries, 1 hook and loop mounting strap, Operating manual in 5 languages.
Technical Specifications
Ammeter Function
AC Current
Ammeter Response Type
True RMS
No. of Digits / Alpha
3.75
Product Range
-
Ammeter Type
Hand Held
Display Count
4000
Ranging
Auto
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23