Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120571
Order Code1757394
Also Known AsMA200
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €603.000 |
Price for:Each
Minimum: 1
Multiple: 1
€603.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120571
Order Code1757394
Also Known AsMA200
Technical Datasheet
Meter Side Connector-
Probe Side Connector-
Current Range Max300A
Current Range Min500mA
For Use WithChauvin Arnoux Multimeters, Wattmeters & Data Loggers
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The P01120571 is a BNC Adapter for use with oscilloscopes, multi-meters, watt-meters and data loggers.
Applications
Industrial
Technical Specifications
Meter Side Connector
-
Current Range Max
300A
For Use With
Chauvin Arnoux Multimeters, Wattmeters & Data Loggers
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
-
Current Range Min
500mA
Product Range
-
Alternatives for P01120571
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25