Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €296.650 |
Product Information
Product Overview
E94 clamp is a current clamp using a Hall-effect cell to measure alternating or direct currents without any action on the installation (no need to cut off the current to be measured). It is equipped with a "Zero DC" pushbutton function. Its specific feature include the lead for the output signal is equipped with a moulded 4-pin connector compatible with the latest-generation Qualistar Class A models from Chauvin Arnoux. The clamp is then powered by the instrument. The specific connector allows automatic recognition of the clamp by the instrument.
- Compact design and ergonomic shape, measurement sensitivity simple, safe use
- Current range from 100mA to100A
- 2 calibres of 10A and 100A
- Bandwidth from DC to 100KHz
- Clamping diameter of 11.8mm
- IEC 61010 CAT III – 600V / Cat IV - 300V
- Dimensions: 231 x 36 x 67 mm
- Weight 270g
- Cable length of 3m
- 2-year warranty
Contents
E94 clamp, User's manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
4 Point Plug
100A
Chauvin Arnoux Multimeters
No SVHC (16-Jul-2019)
Current Clamp
100mA
-
Technical Docs (1)
Alternatives for P01120044
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate