Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,610.000 |
Product Information
Product Overview
MTX3297EX is an intrinsically safe TRMS digital multimeter. It is built for use in explosive environments. It's certified for gas (IIC) and dust (IIIC) zones and M1 mining applications. With a 60,000-count display, TRMS AC+DC capability, and a 100KHz bandwidth, it's a reliable choice for electrical measurements in hazardous Ex zones. The MTX 3297Ex is an outstanding multimeter with approvals and certifications for the most critical risk levels. It meets stringent requirements and boasts an impressive IP67 rating, ensuring protection against liquids and dust, and the rugged casing provides shock protection. This multimeter is designed for high-performance industrial use and adheres to the IEC 61010-2-033 standard, making it suitable for electrical work on 1000V CAT III and 600V CAT IV installations. It is used for measurement quality and performance for troubleshooting faults on motors, PLCs and other equipment, functions to help with analysis and diagnostics.
- Measures voltage, current, resistance, capacitance, temperature, continuity, diode test
- 60,000-count LCD screen with 3-level backlighting
- Resolution from 1μV for voltage and 0.01μA for current
- Min, max, peak+ and peak- functions
- ΔX differential and ΔX /X relative functions
- Low-pass filter for measurement of PWM signals
- VLowZ low-impedance DC voltage in the presence of disturbance voltages
- Powered by 4 x AA/FR6 Li-FeS2 Ex-qualified batteries / battery life 350 h
- Dimension (L x W x H) is 196 x 90 x 47.1mm
- 3 year warranty
Contents
MTX 3297Ex multimeter with intrinsic safety, 1 x set of 2 straight/elbowed cables 1.5m long, 1 x set of test probes, 1 x quick start guide in 18 languages including the information (link & QR code) for downloading the user’s manual free of charge, 1 x safety manual, 1 x set of 4 x 1.5V AA batteries/FR6 Li-FeS2 Ex/IEC Ex-qualified batteries (pre-installed in the instrument).
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
-
1kV
10A
3 Years
No SVHC (27-Jun-2024)
4.75
60000
1kV
10A
60Mohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate