Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €601.000 |
Product Information
Product Overview
F407 is a 1000A power and harmonics multimeter clamp. The F407 clamp is ideal for low-voltage, medium-power systems in LV electricity production and distribution, industry, railways, etc. It is also suitable for lift/elevator technicians and other lifting and transport equipment specialists. Maintenance, testing, monitoring, diagnostics and connection are the main applications for the clamps in this series. Equipped with a fast 12bit TRMS digital acquisition system, F407 clamps offer particularly accurate measurements. Due to their large bandwidth and high crest factor, these clamps guarantee accurate measurements whatever the type of signal. Automatic AC/DC detection is a standard feature on all the models in this range, as is IP54 protection. The large backlit 10,000-count display makes it easy to read in all circumstances. The fact that each rotary-switch position corresponds to a single function means that it is simple to use.
- Clamping diameter: 48 mm
- Current: 1,000A AC / 1,500A DC, AC and DC voltage up to 1,000V
- Power values: W / VA / var, PF & DPF
- THD-f & THD-r function
- Harmonics up to 25th order
- Resistance and audible continuity
- Analysis of min, max and peak±on all functions
- True inrush current measurement
- Data recording function
- Bluetooth interface and PC software, dimension is H-272 x W-92 x D-41mm
Contents
Clamp multimeter, 2 x banana-banana leads, one red and one black, 2 x test probes, one red and one black, 1 x red crocodile clip, 1 x black crocodile clip, 4 x 1.5V batteries, 1 x carrying bag, 1 x multilingual user guide on a mini-CD, 1 x multilingual getting started guide, 1 x multilingual PAT software for PC on mini-CD.
Technical Specifications
AC Current, AC/DC Voltage, Continuity, Frequency, Resistance
1.2kV
99.99kohm
Auto
48mm
No SVHC (16-Jul-2019)
1kA
1.7kV
True RMS
4.5
F400 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate