Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €452.550 |
Product Information
Product Overview
F404 is a 120A TRMS AC/DC clamp multimeter. To deal with the highest level of low-voltage electrical installations, the F400 Series has a high protection rating and is ideal for maintenance, testing, monitoring and diagnostics on medium-power installations. Equipped with a fast 12bit TRMS digital acquisition system, F404 clamps offer particularly accurate measurements whatever the signal's waveform.
- 10,000 counts LCD display
- Current: 1000A AC / 1500A DC, Voltage up to 1200VAC / 1700VDC
- Clamping diameter: 48mm
- Resistance and audible continuity
- Temperature, automatic AC/DC detection
- True inrush current measurement
- Hold, min, max function
- Relative (ΔX) and differential (ΔX/X) measurements
- CAT IV 1000V / CAT III 1500V
- IP54 protection rating, dimension is 92 x 272 x 41mm
Contents
Clamp multimeter, 2 x banana-banana leads, one red and one black, 2 x test probes, one red and one black, 1 x K thermocouple with banana terminations, 4 x 1.5V batteries, 1 x carrying bag, 1 x multilingual getting started guide.
Technical Specifications
AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
1.2kV
99.99kohm
Auto
48mm
No SVHC (16-Jul-2019)
1kA
1.7kV
True RMS
4.5
F400 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate