Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €95.550 |
Price for:Each
Minimum: 1
Multiple: 1
€95.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoDMM121
Order Code4412399
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
No. of Digits3.75
DMM Response TypeAverage
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
DMM121 is a digital multimeter. DMM121 is a device for measuring electrical quantities AC or DC voltage measurement, DC and AC current measurement, frequency measurement, capacitance measurement, resistance measurement, continuity measurement with buzzer or diode test.
- 4,000-count backlit display
- Automatic and manual range selection
- Voltage rating of 600V AC/DC
- Current rating of 10A AC/DC
- Resistance up to 40Mohm
- Frequency 5Hz/50Hz/500Hz/5KHz/50KHz/500KHz/5MHz, capacitance 50nF/500nF/5µF/50µF/100µF measurements
- CAT III 600V / IEC 61010-2-033
- Features backlighting, data hold, deactivatable automatic power-off, relative mode
- Dimension is 181 x 92 x 57mm / 335g (without batteries)
Contents
Digital multimeter, 1 x set of red/black cables with test probes, 1 x shockproof protective sheath, 2 x 1.5 V AA batteries.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
Average
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (16-Jul-2019)
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.605