Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.158 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€316.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRCS-0C
Order Code2691985
Technical Datasheet
Accessory TypeSMD Circuit Probe Pad
For Use WithElectronic Circuits
SVHCNo SVHC (21-Jan-2025)
Product Overview
RCS-0C is RCS (1206) SMD circuit probe pad. It avoid damage to sensitive tiny electronic circuits by incorporating this probe pad in the circuitry. This probe pad is packaged on tape for high speed automatic placement. This enables safe probing of circuitry when adjusting, setting up measuring or repairing tiny electronic circuitry.
- Small dimensions, suited to flow or reflow soldering
- Solder only sticks to plated base
- High current handling, unaffected by climatic changes
- Dimension is 3.2mm x 1.6mm x 1.25mm
- Less than 50milliohm resistance
- Operating temperature range from -55°C to +125°C
- 2A current rating
- Foil element type
Technical Specifications
Accessory Type
SMD Circuit Probe Pad
SVHC
No SVHC (21-Jan-2025)
For Use With
Electronic Circuits
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability