Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT35C330RJ
Order Code3350900
Product RangeMPT Series
Also Known As2-2176430-2
Technical Datasheet
379 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.290 |
10+ | €6.120 |
50+ | €4.330 |
100+ | €3.980 |
200+ | €3.680 |
Price for:Each
Minimum: 1
Multiple: 1
€9.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT35C330RJ
Order Code3350900
Product RangeMPT Series
Also Known As2-2176430-2
Technical Datasheet
Resistance330ohm
Product RangeMPT Series
Power Rating35W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating350V
Resistor TechnologyThick Film
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.16mm
Product Width4.6mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
330ohm
Power Rating
35W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.16mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
MPT Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C
Product Diameter
-
Product Width
4.6mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability