Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT100XR47J
Order Code3350970
Product RangeMPT Series
Also Known As2176429-5
Technical Datasheet
88 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.790 |
10+ | €8.630 |
50+ | €6.900 |
Price for:Each
Minimum: 1
Multiple: 1
€14.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT100XR47J
Order Code3350970
Product RangeMPT Series
Also Known As2176429-5
Technical Datasheet
Resistance0.47ohm
Product RangeMPT Series
Power Rating100W
Resistance Tolerance± 5%
Resistor Case / PackageTO-247
Voltage Rating700V
Resistor TechnologyThick Film
Temperature Coefficient-
Resistor TypeHigh Power
Product Diameter-
Product Length15.75mm
Product Width4.95mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.47ohm
Power Rating
100W
Resistor Case / Package
TO-247
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
15.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
MPT Series
Resistance Tolerance
± 5%
Voltage Rating
700V
Temperature Coefficient
-
Product Diameter
-
Product Width
4.95mm
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
Product traceability