Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPC52500J
Order Code1174268
Product RangeMPC Series
Also Known As1-1623776-5
Technical Datasheet
1,190 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.150 |
50+ | €2.040 |
100+ | €1.950 |
250+ | €1.870 |
500+ | €1.860 |
1000+ | €1.730 |
Price for:Each
Minimum: 1
Multiple: 1
€3.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPC52500J
Order Code1174268
Product RangeMPC Series
Also Known As1-1623776-5
Technical Datasheet
Resistance50ohm
Product RangeMPC Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating300V
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length12.7mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The MPC52500J is a 220Ω 200W radial-leaded mount thick film Planer Resistor with tinned copper leads terminations. The wirewound element resistor is ideal solution for small snubber circuits, the output side of the high speed pulse generators and low inductive resistor requirements in switch mode power supplies.
- High power density
- Easy to mount
- Non flammable
- -55 to 125°C Temperature range
- High Power Resistor
Technical Specifications
Resistance
50ohm
Power Rating
5W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
12.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MPC Series
Resistance Tolerance
± 5%
Voltage Rating
300V
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
2.54mm
Operating Temperature Max
155°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003583
Product traceability