Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3504G3A365RFTDF
Order Code4179214RL
Product Range3504 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€2,425.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3504G3A365RFTDF
Order Code4179214RL
Product Range3504 Series
Technical Datasheet
Resistance365ohm
Resistance Tolerance0
Power Rating6W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product Range3504 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating100V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
365ohm
Power Rating
6W
Resistor Technology
Thin Film
Product Range
3504 Series
Voltage Rating
100V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
0
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
Product traceability