Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430B2F1R1TDF
Order Code4207110RL
Product Range3430 Series
Technical Datasheet
999 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.165 |
250+ | €0.133 |
500+ | €0.119 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€21.50 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430B2F1R1TDF
Order Code4207110RL
Product Range3430 Series
Technical Datasheet
Resistance1.1ohm
Resistance Tolerance0
Power Rating1.5W
Resistor Case / Package0612 Wide [1632 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3430 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length1.55mm
Product Width3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Resistance
1.1ohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
3430 Series
Voltage Rating
200V
Product Width
3mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
0
Resistor Case / Package
0612 Wide [1632 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability