Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHB350MFZRE
Order Code2991993
Product RangeHB Series
Also Known As2-1625959-5
Technical Datasheet
711 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.430 |
10+ | €8.290 |
25+ | €7.870 |
50+ | €7.480 |
100+ | €7.420 |
250+ | €6.410 |
Price for:Each
Minimum: 1
Multiple: 1
€10.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHB350MFZRE
Order Code2991993
Product RangeHB Series
Also Known As2-1625959-5
Technical Datasheet
Resistance50Mohm
Product RangeHB Series
Power Rating4W
Resistance Tolerance± 1%
Resistor Case / PackageRadial Leaded
Voltage Rating15kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Voltage
Product Diameter3mm
Product Length52mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Product Overview
Type HB series is a high value / high voltage resistor for high voltage, industrial, control, medical and general-purpose use. The resistor is made from quality materials for optimum reliability and stability.
- Up to 15kV element voltage
- High ratio of size to power
- Coupled with 1% tolerance gives ultimate design flexibility
- Established product with proven reliability
- Low inductance for the fastest switching speeds
- Epoxy blue coating
Technical Specifications
Resistance
50Mohm
Power Rating
4W
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
52mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HB Series
Resistance Tolerance
± 1%
Voltage Rating
15kV
Temperature Coefficient
± 100ppm/°C
Product Diameter
3mm
Product Width
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002243
Product traceability