Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCENTRONIC
Manufacturer Part NoAEPX65.
Order Code548777
Also Known AsE10005130001
Technical Datasheet
55 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.650 |
5+ | €24.890 |
10+ | €23.440 |
50+ | €22.430 |
100+ | €20.540 |
Price for:Each
Minimum: 1
Multiple: 1
€26.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCENTRONIC
Manufacturer Part NoAEPX65.
Order Code548777
Also Known AsE10005130001
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-46
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±-
Dark Current2000pA
Operating Temperature Min-55°C
Operating Temperature Max120°C
Product Range-
Automotive Qualification Standard-
Product Overview
The AEPX65 is a Silicon Photodiode features a small active area, suitable for high frequency fibre optic applications. This photodetector takes advantage of an epitaxial structure to achieve good high frequency response at operating voltages as low as 5V. The detector may also be operated at higher bias levels up to 20V to achieve extremely fast pulsed response.
- Ultra high speed detector
- For low light level and high signal to noise ratio applications
- High sensitivity chip
- Sealed metal package
Applications
Fibre Optics, Sensing & Instrumentation
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
2000pA
Operating Temperature Max
120°C
Automotive Qualification Standard
-
Diode Case Style
TO-46
Angle of Half Sensitivity ±
-
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021