Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
110 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.160 |
5+ | €50.050 |
10+ | €49.060 |
20+ | €48.080 |
Price for:Each
Minimum: 1
Multiple: 1
€52.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoXKD10306
Order Code3822590
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max60VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min2VDC
Control Voltage Min5VDC
Control Voltage Max30VDC
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The XKD10306 is a Solid-state Relay for DIN rail mounting with DC control, screw terminal. Control visualization by LED, high immunity level.
- -40 to 85°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Warnings
Semiconductor relay do not provide any galvanic insulation between the load and the limits.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Screw
Operating Voltage Min
2VDC
Control Voltage Max
30VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
5VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038329