25 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €73.890 |
5+ | €70.960 |
10+ | €69.430 |
Product Information
Product Overview
The SUL865070 is a 1-phase Power Solid State Relay with aluminium base plate, PA6 UL94V-0 housing. This DIN-rail mount relay features zero crossing switching mode and screw terminals. Zero cross solid state relay especially designed for resistive loads. Back to back thyristors on output with TMS2 technology with a long lifetime expectancy. The 22.5mm pitch solid state contactor for space-saving design. These innovative and highly efficient components are used to control all types of loads used in many industries.
- Very low zero cross level
- Yellow LED visualization on the input
- Removable flaps on terminals
- Ready to use with its heatsink
- 2-point Pluggable control connector
- 0.85V On-state voltage drop
- 0.765W Output power dissipation
- 10ms Turn-on/off maximum time
- -55 to 100°C Ambient temperature range
- IP20 Protection rating
Applications
HVAC, Power Management, Motor Drive & Control, Lighting, Automation & Process Control
Warnings
Semiconductor relays don't provide any galvanic insulation between the load and the mains.
Technical Specifications
-
510VAC
Screw
24VAC
32VDC
No SVHC (27-Jun-2024)
32A
DIN Rail
Zero Crossing
3.5VDC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate