Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSOBR967560-WF151
Order Code4341830
Product Rangeokpac SOBR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
19+ | €187.020 |
Price for:Each
Minimum: 19
Multiple: 19
€3,553.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSOBR967560-WF151
Order Code4341830
Product Rangeokpac SOBR Series
Technical Datasheet
Contact Configuration-
Load Current15A
Operating Voltage Max600VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min10VDC
Control Voltage Max30VDC
Product Rangeokpac SOBR Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SOBR967560-WF151 is a SOBR series dual power solid state relay. It is designed in conformity with IEC/ EN60947-4-3 (VDE 0660-109) et IEC/EN60335-1 (VDE 0700-1).
- Dual zero cross solid state relay especially designed for AC-51 resistive loads
- High I²t model <gt/>6000A²s for MCB (Miniature Circuit Breaker) protection
- 2 i/o with green LED visualization for each i/o, 1 common internal connection on input
- Different possibilities for input connector, push-in spring power terminals
- 2x75A thyristor rating, 2x24A max switching current
- To screw type of mounting, AC on/off zero-cross function
- Switching voltage rate range from 24 to 600VAC, control voltage rate range from 10 to 30VDC
- AC type of relay, push-in terminals (power), hockey puck standard housing type
- 1000Mohm insulation resistance (25°C, 500VDC), PA 6 UL94VO housing material
- Ambient temperature range from -40 to 100°C
Contents
Dual power solid state relay, Thermal pad.
Notes
Input connector is not delivered with the SSR.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
15A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
10VDC
Product Range
okpac SOBR Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate