Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.500 |
5+ | €20.610 |
10+ | €20.220 |
20+ | €19.820 |
50+ | €19.410 |
Price for:Each
Minimum: 1
Multiple: 1
€21.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSLD03205
Order Code1214571
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max-
Relay MountingPCB
Relay TerminalsThrough Hole
Switching Mode-
Operating Voltage Min-
Control Voltage Min18VDC
Control Voltage Max32VDC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SLD03205 is a DC SLIM Solid State Relay with integrated clamping voltage. The SLD solid state relay is 100% compatible with 5mm pitch electromechanical relays. It can be soldered direct to PCB or plugged into all din rail mountable bases. Every type of loads can be switched and the relay can withstand high current peaks that can be produced by loads.
- Pin to pin compatible with electromechanical relays
Applications
Industrial
Warnings
In case of many SSRs side by side, take a derating current in to account. On inductive loads put a free-wheeling diode or clamp.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
-
Relay Terminals
Through Hole
Operating Voltage Min
-
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
4A
Relay Mounting
PCB
Switching Mode
-
Control Voltage Min
18VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004