Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.570 |
5+ | €35.540 |
10+ | €33.710 |
20+ | €32.070 |
Price for:Each
Minimum: 1
Multiple: 1
€37.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSKA20460
Order Code2251794
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max600Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min5VDC
Control Voltage Max30VDC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SKA20460 is a PCB-mounting AC Solid State Relay for printed circuit board designed for most types of loads. It has high immunity according IEC/EN61000-4-4 and IEC/EN61000-4-5 and 600Vrms with 1200Vpeak components high output voltage.
- Very low zero cross voltage
- Very low leakage current
- High surge current with a nominal power component of 10A (non permanent)
Applications
Industrial
Warnings
Semiconductor relay do not provide any galvanic insulation between the load and the mains.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600Vrms
Relay Terminals
Through Hole
Operating Voltage Min
24Vrms
Control Voltage Max
30VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
4A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021